Rapid Plastic Funnel 50mm

Standard range
Order Code:

52-0925

Brand: Rapid MPN: CH11089/1
  • Quickly find another product in this range by Diameter:

    50mm 62mm 75mm 100mm
Qty Unit Price (Ex VAT)
4+ £0.351
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 in stock, despatched same dayAdditional quantity lead time 6 months

Economical 50mm funnels suitable for a wide range of applications in the laboratory. The funnels are made from unbreakable plastic, making them ideal for younger scientists.


  • Economical
  • Unbreakable plastic
  • Wide range of uses
  • Inside diameter 50mm
  • External diameter 59mm (approx)
  • Length 91mm
Type Funnel
Diameter 50mm
Material Plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 13, 2016 Question by: Rapid Customer | Product code: 52-0925
Q. Can you please advise what the internal diameter of the top of the funnel is? Thanks
A. Hi Scott, thank you for your question. The ID is 50mm, OD 59mm, approximate length is 91mm.

Reviews


Be the first to submit a review

Trustpilot