Rapid Plastic Funnel 100mm

Standard range
Order Code:

52-0933

Brand: Rapid MPN: CH11089/4
  • Quickly find another product in this range by Diameter:

    50mm 62mm 75mm 100mm
Qty Unit Price (Ex VAT)
3+ £0.580
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock36 due on 07/08/2025


Economical 100mm funnels suitable for a wide range of applications in the laboratory. The funnels are made from unbreakable plastic, making them ideal for younger scientists.


  • Economical
  • Unbreakable plastic
  • Wide range of uses
Type Funnel
Diameter 100mm
Material Plastic

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, November 7, 2013 Question by: Rapid Customer | Product code: 52-0933
Q. Please could you tell me the size of the tube at the bottom of the funnel i.e. the diameter.
A. Hi Kristin. Thank you for your question. The approximate bottom diameter of the funnel is external 9.3mm, internal 5mm and the top diameter is 105mm.

Reviews


Be the first to submit a review

Trustpilot