Narrow neck conical, or Erlenmeyer flasks, in borosilicate glass from the Academy laboratory glassware range.
- Capacity 250ml
- Made from borosilicate glass
- Height: 140mm
- Base diameter: 85mm
- Neck inside diameter: 34mm
- Supplied in packs of 6
- Manufacturer's part A/1136/250
Type |
Conical flask |
Capacity |
250ml |
Pack Size |
6 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In