Rapid Polycotton White Lab Coat 122cm (48") Chest Size

Standard range
Order Code:

52-1198

Brand: Rapid MPN: WC10 48
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

A white poly/cotton-mix lab coat for safety and protection of clothing.


  • Chest size 122cm (48in.)
  • Material: 65% polyester, 35% cotton
  • 1x breast pocket
  • 2x side pockets
Colour White
Material Polycotton
Size 122cm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot