Rapid Powder Funnel 80mm

Standard range
Order Code:

52-1502

Brand: Rapid MPN: CH11091/2
  • Quickly find another product in this range by Diameter:

    80mm 100mm 150mm
Qty Unit Price (Ex VAT)
2+ £0.705
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
254 in stock, despatched same dayAdditional quantity lead time 6 months

An 80mm diameter polythene funnel with a wide, parallel stem ideal for transferring powder.


  • Corrosion free polypropylene construction
  • Outside diameter of stem 15mm
  • Inside diameter of stem 13mm
Type Powder
Diameter 80mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 30, 2012 Question by: Rapid Customer | Product code: 52-1502
Q. What external diameter is the funnel exit tube?
A. Hi James, we can advise that the external diameter of the funnel exit tube is 15.6mm

Reviews


Be the first to submit a review

Trustpilot