Rapid Powder Funnel 150mm Single

Standard range
Order Code:

52-1506

Brand: Rapid MPN: CH11091/4
  • Quickly find another product in this range by Diameter:

    80mm 100mm 150mm
Qty Was Unit Price (Ex VAT)
1+ £0.866   £0.500
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

A 150mm diameter polythene funnel with a wide, parallel stem ideal for transferring powder.


  • Corrosion free polypropylene construction
  • Outside diameter of stem 27.8mm
  • Inside diameter of stem 24.2mm
  • Height: 135mm
Type Powder
Diameter 150mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 29, 2016 Question by: Rapid Customer | Product code: 52-1506
Q. Hi, Just questioning this reply. It states that the outside diameter of stem is 27.8mm in the description above. Which is good for me. Please can you confirm which is correct . Thanks you
A. Hi Al, thank you for your question. The outside diameter is 27.8mm, the inside diameter of the stem is 24.2mm.

Reviews


Be the first to submit a review

Trustpilot