Site: Industry
Currency: GBP    
Rapid Porcelain Buchner Funnels 125mm (127mm)

Rapid Porcelain Buchner Funnels 125mm (127mm)

Rapid
Standard range
Order Code:

52-1945

Brand: Rapid MPN: CH11108/7
  • Quickly find another product in this range by Diameter:

    50mm 125mm
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

Buchner Funnels are used for straining and filtering liquids or for separating solids and liquids. This range is made from porcelain for minimum contamination and ease of cleaning. They can be used in conjunction with filter paper for superior separation.


  • Straight sides
  • Perforated plate
  • Used for straining and filtering liquids or separating solids and liquids
  • Made from porcelain for minimum contamination and easy cleaning
  • Can be used in conjunction with filter paper for superior separation
Type Buchner
Diameter 125mm
Material Porcelain

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 21, 2018 | Question by: Rapid Customer | Product code: 52-1945
Q. What size filter paper will this hold?
A. Hi Kevin, thank you for your question. We do not appear to offer specific matching pre-cut filter papers for these funnels. However we have generic sizes here. You may need to trim the paper to fit exactly.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C