Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eisco Van De Graaff Generator - Motor Or Hand Driven

Order Code:  

52-3416

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH0922A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £148.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
13 in Stock, despatched same dayAdditional 2 due on 10/07/2024

This Van De Graaff generator has been specially designed for electrostatic experiments, and where a continuous source of high voltage is required.

The generator is mounted on a stable base along with a smooth-running AC motor, operating on 110 or 220V AC mains and a hand-crank pulley.


  • Develops voltage up to 200kV, depending on ambient conditions
  • Spark length up to 60mm
  • Sphere: aluminium 150mm dia.
  • Charge collecting belt: silicon rubber with excellent insulation resistance
  • Belt-tracking easily adjusted
  • Acrylic shaft allows for full visibility
  • Charge collecting combs: aluminium mesh, clearly visible
  • Connections: 4mm sockets in dome and base
  • Discharger: spherical 100mm dia., with insulated handle and 4mm sockets
  • Can be operated by hand crank or from 110 or 220V AC mains
  • Eisco type PH0922A
Type Van de Graaff generator

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review