Vishay 10BQ060 Schottky Diode 60V 1A SMB

Order Code:

54-3058

Brand: Vishay MPN: 10BQ060

Discontinued


A 1A 60V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 700A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot