Vishay 30BQ060 Schottky Diode 60V 3A SMC

Order Code:

54-3062

Brand: Vishay MPN: 30BQ060

Discontinued


A 3A 60V Schottky rectifier diode in an SMC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 3A
Max. Junction Temperature 150°C
Package SMC
Peak Forward Current 1200A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot