Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Novus 045-0042 Aluminium Blind Rivet Nuts M5 x 11.5mm - Pack Of 10

Order Code:  

54-4370

  Copy to clipboard
Brand: Novus  Copy to clipboard MPN: 045-0042 Copy to clipboard EAN-13: 4009729016176
  • Quickly find another product in this range by Thread:

    M4 M5 M6
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
31 available to back OrderBack-order availability date - 04/10/2024

These M5 x 11.5mm aluminium blind rivet nuts from Novus are ideal for fastening of non-ferrous metals, plastic and lightweight construction material.


  • Length 11.5mm
  • Diameter 7mm
  • Thread size M5
  • Supplied in packs of 10
  • Manufacturer's part 045-0042
Material Aluminium
Quantity 10
Thread M5
Type Round

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot