TE Connectivity RT3S4LC SPDT Relay 16A 24VDC DIN Rail Mount

Extended range
Order Code:

54-4771

Brand: TE Connectivity MPN: 4-1415073-1
Qty Unit Price (Ex VAT)
10+ £10.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

A 24V DC 16A SPDT DIN rail mounting relay module suitable for general purpose use.
  • Consists of an RT relay, DIN rail socket, retaining clip, module and marking tag
  • Sensitive DC coil
  • Reinforced insulation
  • Jumper bars for interconnection
  • VDE and UL approvals
Coil Current N/A
Coil Resistance 1440Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 69mm
Length 77mm
Mounting Type Rail
Operating Temperature -20 to +85°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot