Christmas Opening Hours and Delivery Dates here

Lumberg 1613 03 Power Supply Socket PCB Mounting 0.65mm 2A 3.15VDC

Order Code:

54-4810

Brand: Lumberg MPN: 1613 03

Discontinued


A low power horizontally mounted 2.75mm socket.
  • Inside diameter 2.75mm
  • Nominal current 2A
  • Nominal voltage 3.15V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 0.65mm
  • Normally closed contact
Type PCB mount
Plug / Socket Socket
Current Rating 2A
Body Material PBT
Connector Size 0.65mm
Voltage Rating 3.15V

You may also like


Trustpilot