Christmas Opening Hours and Delivery Dates here

Lumberg 161321 1613 21 Power Supply Socket PCB Mounting 2.35mm 3A 12VDC

Order Code:

54-4818

Brand: Lumberg MPN: 161321 EAN-13: 2050000447310
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
77 available to back orderBack-order availability date - 16/01/2026

A low power horizontally mounted 6.0mm socket.
  • Inside diameter 6.0mm
  • Nominal current 3A
  • Nominal voltage 12V DC
  • Soldered connection
  • 2-Pins
  • Pin diameter 2.35mm
  • Normally closed
Type PCB mount
Plug / Socket Socket
Current Rating 3A
Body Material Polycarbonate
Connector Size 2.35mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot