TE Connectivity RFH34024WG SPST-NO Relay 16A 24VDC PCB Mount Extended Temp

TE Connectivity RFH34024WG SPST-NO Relay 16A 24VDC PCB Mount Extended Temp

Order Code:

54-5014

Brand: TE Connectivity MPN: 6-1415520-1

Discontinued


A 16A 24V DC PCB mounting power relay with a SPST-NO contact and an extended temperature range. Typical applications for this general purpose relay include oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates, etc.


  • 400mW Coil
  • Reinforced insulation
  • Vertical quick connect terminals for load side
  • Flux proof
  • Dimensions 29.0 x 16.0 x 12.7mm
  • Approvals VDE, CULus, CQC
Coil Resistance 1440Ω
Contact Configuration SPST-NO
Height 16mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +105°C
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Width 12.7mm
Coil Voltage (DC) 24V
Switching Current Max 16A

Reviews


Be the first to submit a review

Trustpilot