TE Connectivity RT314F24 SPDT PCB Relay 24VDC 16A latching Dual Coil

TE Connectivity RT314F24 SPDT PCB Relay 24VDC 16A latching Dual Coil

Order Code:

54-5968

Brand: TE Connectivity MPN: 8-1393239-8

Discontinued


An SPDT dual coil 16A 24V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Resistance 886Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Connectivity RT
Width 12.7mm

Reviews


Be the first to submit a review

Trustpilot