Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TE Connectivity RT424F06 DPDT PCB Relay 6 VDC 8A Latching Dual Coil

TE Connectivity RT424F06 DPDT PCB Relay 6 VDC 8A Latching Dual Coil

Order Code:  

54-5974

 
Brand: TE Connectivity MPN: 5-1393243-3 PCB Symbol, Footprint or 3D Model

Discontinued


A DPDT dual coil 8A 6V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Resistance 55Ω
Coil Voltage 6V
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type Connectivity RT
Width 12.7mm

Reviews


Be the first to submit a review

Trustpilot