TE Connectivity RE030012 SPST-NO PCB Relay 12VDC 6A
Image Representative of Range

TE Connectivity RE030012 SPST-NO PCB Relay 12VDC 6A

Standard range
Order Code:

54-5976

Brand: TE Connectivity MPN: 1393217-4
Qty Unit Price (Ex VAT)
16+ £4.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
569 available to back orderBack-order availability date - 22/01/2025

A 6A 12V DC SPST-NO general purpose miniature PCB mounting relay with a 10.6mm optimised height and PCB footprint of just 200mm². Suitable for use in programmable controls, temperature regulator, interface cards, PLCs, timers, I/O cards.


  • Sensitive coil 200mW
  • 4kV Coil-contact
  • Wash tight
  • Dimensions 20.0 x 10.0 x 10.6mm
  • Approvals VDE, cULus
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 10.6mm
Length 20mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400V
Type Connectivity RE
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot