TE Connectivity RT314006 SPDT PCB Relay 6VDC 16A

Image Representative of Range

TE Connectivity RT314006 SPDT PCB Relay 6VDC 16A

Standard range
Order Code:

54-6008

Brand: TE Connectivity MPN: 9-1393239-3
Qty Unit Price (Ex VAT)
40+ £3.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
2,100 in Stock, despatched in 7 days

A 16A 6V DC SPDT PCB mounting power relay with 5mm pinning. Suitable for general purpose uses such as boiler controls, time relays, garage-door controls, automatic vending machines, interface modules, etc.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Resistance 90Ω
Coil Voltage 6V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -25 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type Connectivity RT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot