Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £3.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An 8A 230V AC DPDT PCB mounting power relay with 5mm pinning. Suitable for general purpose uses such as boiler controls, time relays, garage-door controls, automatic vending machines, interface modules, etc.
Coil Resistance | 32500Ω |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPDT |
Height | 15.7mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -25 to +70°C |
Switching Current | 8A |
Switching Power | 2000VA |
Switching Voltage Max (AC) | 400V |
Type | Connectivity RT |
Width | 12.7mm |
To use this facility please Sign In.
Sign In