Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
VELCRO® Brand E08802533011425 Stick On Tape Hook PS 14 - 25mm x 25m - Black
Image Representative of Range

VELCRO® Brand E08802533011425 Stick On Tape Hook PS 14 - 25mm x 25m - Black

Order Code:  

54-6194

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: E08802533011425 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
11 available to back OrderBack-order availability date - 05/08/2024

This black stick on tape hook PS14 25mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape with high cohesion under temperature, which can be used for affixing products to surfaces. Can also be used on metal, glass, wood, plastic and card.


  • Rubber resin base material
  • Hook only
  • Colour: Black
  • Length: 25m
  • Width: 25mm
  • Manufacturer's part E08802533011425
Colour Black
Hook or Loop Hook
Length 25m
Shape Roll
Width / Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review