Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Wera 05008725001 350PH Kraftform Plus LaserTip Screwdriver Phillips PH2/200

Order Code:  

54-6890

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05008725001 Copy to clipboard EAN-13: 4013288003645
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

This Phillips PH2 screwdriver from Wera has a chrome-plated round 200 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 305mm
  • Weight 115g
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review