Wera 05022810001 352 Kraftform Plus Screwdriver Ball End Hex 4.0/100

Standard range
Order Code:

54-7856

Brand: Wera MPN: 05022810001 EAN-13: 4013288003782
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This 4mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 100mm blade with a 98mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 198mm
Tip Type Ball End Hex
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot