Wera 05022935001 352 Kraftform Plus Screwdriver Ball End Hex 1/2"/150

Order Code:

54-7868

Brand: Wera MPN: 05022935001 EAN-13: 4013288003904
  • Country of Origin: Czech Republic

Discontinued


This 1/2in ball end hexagonal screwdriver from Wera has a chrome-plated black point 150mm blade with a 117mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 150mm
  • Length 267mm
  • Handle grip dimensions: 117mm
Blade Length 150mm
Overall Length 267mm
Blade Diameter 12.7mm
Drive Type Ball end hex
Hex Tip Size 12.7mm
Insulation Type None

Reviews


Be the first to submit a review

Trustpilot