Kingbright L-53ED 5mm Orange LED Diffused 60mcd

Image Representative of Range

Kingbright L-53ED 5mm Orange LED Diffused 60mcd

Standard range
Order Code:

55-0858

Brand: Kingbright MPN: L-53ED
Qty Unit Price (Ex VAT)
10+ £0.099
50+ £0.065
100+ £0.056
500+ £0.050
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,034 in stock, despatched same dayAdditional quantity lead time 11 weeks

Orange diffused 5mm LED from the Kingbright L-53 Series, with luminosity of 60mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53ED

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Orange diffused
Luminous Intensity 60mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot