Kingbright L-53EC 5mm Red LED Clear 200mcd

Image Representative of Range

Kingbright L-53EC 5mm Red LED Clear 200mcd

Standard range
Order Code:

55-0860

Brand: Kingbright MPN: L-53EC
Qty Unit Price (Ex VAT)
10+ £0.099
50+ £0.065
100+ £0.056
500+ £0.051
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,590 in stock, despatched same dayAdditional 2,000 due on 05/05/2025

High Efficiency Red water clear 5mm LED from the Kingbright L-53 Series, with luminosity of 200mcd. Made with gallium arsenide phosphide on a gallium phosphide orange light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53EC

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 200mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot