Kingbright L-53GD 5mm Green LED Diffused 30mcd
Image Representative of Range

Kingbright L-53GD 5mm Green LED Diffused 30mcd

Standard range
Order Code:

55-0868

Brand: Kingbright MPN: L-53GD
Qty Unit Price (Ex VAT)
10+ £0.150
50+ £0.084
100+ £0.065
500+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,630 in stock, despatched same dayAdditional 1,000 due on 14/03/2025

Green diffused 5mm LED from the Kingbright L-53 Series, with luminosity of 50mcd. Made with a gallium phosphide green light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53GD

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot