TruOpto OSWC7331A-NO 1.8mm White LED High Power 3000mcd

Standard range
Order Code:

55-1654

Brand: TruOpto MPN: OSWC7331A-NO
Qty Unit Price (Ex VAT)
5+ £0.939
100+ £0.633
1000+ £0.424
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
990 in stock, despatched same dayAdditional quantity lead time 5 months

A 1.8mm 3000mcd white high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


LED Colour Warm white
Dominant Wavelength 0.45/0.41Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.8mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 5, 2019 Question by: Rapid Customer | Product code: 55-1654
Q. Will this work using 2xAA alkaline cells and can you please tell me the part number for a surface mount for this led? Thanks.
A. Hi Philip, thank you for your question. The white version will work from 2.8V to 3.8V so 2 x AA batteries will be fine. Do you mean a bezel for this LED? Unfortunately we do not list one this size.


Thursday, April 26, 2012 Question by: Rapid Customer | Product code: 55-1654
Q. I am thinking of wiring up a model ship with some of these LEDs and running them off a 6V supply. What size resistor would I require? and would I get away, if wired with just using one?
A. Thanks for your enquiry Barry. You would need a 660 ohm resistor (product code 63-2399) and just one would be suitable for running of the 6V battery.

Reviews


Be the first to submit a review

Trustpilot