TruOpto OSNR5164A 5mm 2.2V Red LED pack of 100

Standard range
Order Code:

55-1790

Brand: TruOpto MPN: OSNR5164A 100PCK
Qty Unit Price (Ex VAT)
1+ £9.50
10+ £8.52
25+ £7.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,316 in stock, despatched same dayAdditional 500 due on 20/05/2025

Industry standard 5mm diameter 2.2V red LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 100
LED Colour Red
Dominant Wavelength 700nm
Forward Current 15mA
Lens Type Red diffused
Luminous Intensity 10mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.2V
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


good for price

Reviewed by: ronald - Friday, December 8, 2023
bought for school very good


Trustpilot