TruOpto OSNG5164A 5mm 2.1V Green LED pack of 100

Standard range
Order Code:

55-1792

Brand: TruOpto MPN: OSNG5164A 100PCK
Qty Unit Price (Ex VAT)
1+ £16.04
10+ £12.13
25+ £10.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
536 in stock, despatched same dayAdditional quantity lead time 5 months

Industry standard 5mm diameter 2.1V green LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 100
LED Colour Green
Dominant Wavelength 570nm
Forward Current 30mA
Lens Type Green diffused
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.1V
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot