TruOpto OSNY5164A 5mm 2V Yellow LED pack of 100

Standard range
Order Code:

55-1794

Brand: TruOpto MPN: OSNY5164A 100PCK
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £12.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched same dayAdditional quantity lead time 5 months

Industry standard 5mm diameter 2V yellow LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 100
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type Yellow diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot