TruOpto OSSR5164A 5mm 1.7V Bright Red LED pack of 100

Standard range
Order Code:

55-1796

Brand: TruOpto MPN: OSSR5164A 100PCK
Qty Unit Price (Ex VAT)
1+ £13.46
10+ £10.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched same dayAdditional 100 due on 01/04/2025

Industry standard 5mm diameter 1.7V bright red LED, housed in a diffused lens package.


  • Suitable for PCB or panel mounting applications
  • Viewing angle 60°
  • Cathode is shorter lead
  • Supplied in packs of 100
LED Colour Red
Dominant Wavelength 643nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 1.7V
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot