Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Commercial quality RGB power LED with a dome lens and ultra high brightness red, green and blue components that is mounted on to a surface mountable star type substrate. The features and performance of this LED lamp makes it ideal for a wide range of applications. The LED features 50lm red, 70lm green and 20lm blue brightness.
Depending on the application for which it is used, this product may require an additional heat sink.
Colour | Blue, green, red |
---|---|
Dimensions | ø19.9 x 1.5mm |
Dominant Wavelength | 460/525/625nm |
Forward Current | 400/400/400mA |
Forward Voltage | 3.3/3.3/2.5V |
Luminous Intensity | 20/70/50lm |
Power | 1.6/1.6/1.2W |
Viewing Angle | 120° |
To use this facility please Sign In.
Sign In