Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Thermo Therm12V 35W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.
The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.
Dimensions | 137 x 320mm |
---|---|
Power | 35W |
Temperature | 60 to 65°C |
Voltage | 12V |
To use this facility please Sign In.
Sign In