VOLTCRAFT FM-400 Moisture Meter

Extended range
Order Code:

55-3887

Brand: VOLTCRAFT MPN: FM-400 EAN-13: 4016138819649
Qty Unit Price (Ex VAT)
1+ £79.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 29/01/2025

The Voltcraft FM-400 battery-operated moisture meter work with materials such as wood, plaster, screed, etc. For a high measuring accuracy, several material characteristic curves are available. The LCD has two analogue scales and a numeric display which clearly show the moisture content of the object being tested together with the temperature and characteristic curve in use. Arange of additional probes and accessories is available.


  • Humidity range 0 to 100%
  • Temperature range -40 to +70°C
  • Measurement type: Invasive
  • Optional calibration to ISO/DAkkS
  • Building moisture accuracy ±0.5%vol
  • Wood moisture accuracy ±1%vol
  • Dimensions (L x W x H) 139 x 47 x 25mm
  • Weighs 100g
Accuracy (Building Materials) ±0.5%
Accuracy (Wood) ±1%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0.1 - 24%
Measurement Range (Wood) 0 - 60%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot