Site: Industry
Currency: GBP    
Liqui Moly 3140 Battery Terminal Grease 50g

Liqui Moly 3140 Battery Terminal Grease 50g

Liqui Moly
Standard range
Order Code:

55-5770

Brand: Liqui Moly MPN: 3140 EAN-13: 4100420031403
  • Quickly find another product in this range by Volume:

    10g 50g 300ml
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit Ex VAT
245 in Stock, despatched in 4 days

This battery terminal grease 10g from Liqui Moly serves as a great protector against corrosion and oxidation, especially for battery terminals, giving added confidence when starting your car. Can be used not only to protect battery terminals, but also contacts and plug connectors. Aids a longer battery service life and reduces contact resistance.


  • Colour: Red
  • Compatible with plastics
  • Used for vehicle electronic systems
  • Prevents current leakage and acid damage
  • Manufacturer's part 3140
Type Battery terminal grease
Volume 50g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C