VOLTCRAFT AM-60X46/1A/DC Analogue Panel Meter

Standard range
Order Code:

55-6768

Brand: VOLTCRAFT MPN: AM-60X46/1A/DC EAN-13: 4016138785937
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 22/01/2025

The Voltcraft AM-60X46 1A DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 38mm Ø cut-out. The bezel is 8.7mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.


  • Accuracy class: 2.5
  • Dimensions, height: 46mm
  • Dimensions, width: 60mm
  • Type (manufacturer type): AM-60X46/1A/DC
  • Weight: 44g
Type Analogue panel meter
Dimensions 60 x 46mm
Measurement Range 1A DC
Measurement Type Current

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot