Christmas Opening Hours and Delivery Dates here
Siemens 3RV1011-1CA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 1.80-2.50A

Image Representative of Range

Siemens 3RV1011-1CA10 SIRIUS 3RV1 Circuit Breaker Max 690V 50/60Hz 1.80-2.50A

Order Code:

55-7156

Brand: Siemens MPN: 3RV10111CA10 EAN-13: 4011209263543
  • Quickly find another product in this range by Current Ratng:

Qty Unit Price (Ex VAT)
1+ £74.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Siemens 3RV1011-1CA10 SIRIUS Circuit Breaker can be used as Type E self-protected manual combination starters per UL508, or as components in Group Installation to turn motors on and off. The device has a built-in heater element that provides overload protection and magnetic trip elements to protect the motor. When the 3RV is used as a component in a Group Installation, multiple MSP's (Motor Starter Protectors) can be installed below one circuit breaker to protect its own motor. A contactor can be mounted to the MSP to provide a remotely operated starter.

The 690V 50/60Hz 1.80-2.50A Circuit Breaker can used to protect three-phase motors to 45kW at 400V AC. The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection.
The circuit breaker can guarantee safe disconnection in the event of a short circuit, and protect loads and the system from overload. It is also suitable for normal switching duty with loads that have a small number of switching operations as well as for reliable isolation of the equipment from the supply system.


  • Size: S00
  • Operating voltage: 690V 50/60Hz
  • Dimensions: 76(L) x 45(W)mm
  • Instantaneous short circuit release: 33.0A
  • Short circuit breaking capacity: 65kA
  • Adjustment range: 1.8 - 2.5A
  • Type: SIRIUS 3RV1 Circuit Breaker
  • Manufacturer's part: Siemens 3RV1011-1CA10
Current Ratng 1.8-2.5A
Number of Poles 3
Voltage Rating 690V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot