A 5m strip of 300 natural white 12V LEDs. The low voltage and power consumption together with the standard level light output makes this LED strip suitable for a wide range of illuminative and indicative lighting applications.
Each 5m length is terminated by 2.1mm DC jack socket
Extremely low cost
Can be cut to length
Colour temperature 4000K
Viewing angle 120°
Colour
White
Dimensions
5m
Length
5m
Power Consumption
24W
Supply Voltage (DC)
12V
Type
Luminaire
Viewing Angle
120°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.