TruOpto OSRWJ27K91B-12V-6500K 2mm Tower LED Bi-Colour Red / White 12V 10mA 90°
Image Representative of Range

TruOpto OSRWJ27K91B-12V-6500K 2mm Tower LED Bi-Colour Red / White 12V 10mA 90°

Standard range
Order Code:

56-3063

Brand: TruOpto MPN: OSRWJ27K91B-12V-6500K
Qty Unit Price (Ex VAT)
5+ £0.589
25+ £0.482
100+ £0.428
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,135 in stock, despatched same dayAdditional quantity lead time 5 months

This 12V 2mm tower LED is a high luminosity bi-colour lamp that is suitable for applications such as toys, electronic games, audio equipment, indication and lighting, etc.


  • TTL Compatible
  • Water clear lens
  • 2mm Tower standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour Red / white
Dominant Wavelength 625 (red) / 6500 (white)
Forward Current 12mA
Lens Type Water clear
Luminous Intensity 500 (red) / 750 (white)
Reverse Voltage 5V
Viewing Angle 90°
Forward Voltage Typical 12V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 2mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 31, 2015 Question by: Rapid Customer | Product code: 56-3063
Q. Hi, Sorry for being a bit thick, do the red/white 2mm led's require a resistor or are they built in and just two terminals. Thanks, Peter
A. Hi Peter. Thank you for your question. These LEDs require 12 volts to run. Anything over and they would require a resistor.

Reviews


Be the first to submit a review

Trustpilot