Christmas Opening Hours and Delivery Dates here
Europa Components RAD221B 22mm LED Pilot Light White 24V AC/DC IP65

Image Representative of Range

Europa Components RAD221B 22mm LED Pilot Light White 24V AC/DC IP65

Order Code:

56-9939

Brand: Europa Components MPN: RAD221B
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/04/2026

A white 24V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Voltage 24V
Current 20mA
Brightness (mcd) 60CD
Colour White
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot