Europa Components RAD223B 22mm LED Pilot Light Green 24V AC/DC IP65

Standard range
Order Code:

56-9942

Brand: Europa Components MPN: RAD223B
Qty Unit Price (Ex VAT)
1+ £2.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 3 days

A green 24V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Green
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, June 15, 2016 Question by: Rapid Customer | Product code: 56-9942
Q. Hi, Could you advise what sort of connection is required to wire these lamps. Do I need to solder wires on or is it spade connectors? Can't see anything in the technical sheet showing this. Thanks Philip
A. Hi Philip, thank you for your question. These lamps have screw connections.

Reviews


Be the first to submit a review

Trustpilot