Europa Components RAD224B 22mm LED Pilot Light Red 24V AC/DC IP65

Standard range
Order Code:

56-9945

Brand: Europa Components MPN: RAD224B
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched same dayAdditional quantity lead time 3 days

A red 24V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Red
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot