Europa Components RAD225B 22mm LED Pilot Light Amber 24V AC/DC IP65

Standard range
Order Code:

56-9948

Brand: Europa Components MPN: RAD225B
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/03/2025


An amber 24V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Yellow/amber
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot