Europa Components RAD225F 22mm LED Pilot Light Amber 110V AC/DC IP65

Europa Components RAD225F 22mm LED Pilot Light Amber 110V AC/DC IP65

Order Code:

56-9949

Brand: Europa Components MPN: RAD225F

Discontinued


An amber 110V AC/DC pilot lamp containing an ø22mm LED and with a ø29mm lens.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Yellow/amber
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 110V

Reviews


Be the first to submit a review

Trustpilot