Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components RC-2M 2-Hole Pushbutton Station Metal
Image Representative of Range

Europa Components RC-2M 2-Hole Pushbutton Station Metal

Order Code:  

56-9980

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: RC-2M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.21
10+ £21.97
50+ £20.34
100+ £17.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

Planning to buy a range of enclosures for your latest project?

This empty metal enclosure is designed as a self-assembly control station housing for 22.5mm push buttons and selector switches.
  • 2-hole Design
  • IP65 Rated
  • Metal clad in grey
Colour Light grey/dark grey
Enclosure Height 51mm
Enclosure Length 105mm
Enclosure Width 58mm
External Features 2 holes
Internal Features N/A
Material Diecast aluminium
Finish N/A
Flame Resistance UL 508
IP Rating IP65
Type Control Switch Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review