Kingbright SA03-11GWA 7.6mm Green LED Display Anode

Standard range
Order Code:

57-0103

Brand: Kingbright MPN: SA03-11GWA
Qty Unit Price (Ex VAT)
5+ £1.33
50+ £0.892
100+ £0.758
500+ £0.691
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
235 in stock, despatched same dayAdditional 520 due on 09/04/2025

A 7.6mm (0.3in high) seven segment green LED display from Kingbright.


  • Right hand decimal point
  • Common anode
  • Low current operation
  • IC compatible
  • Mechanically rugged
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.3in
Forward Voltage 2.2V
Length 10.16mm
Width 6.1mm
Common Connection Common anode
Forward Current 25mA
Height 19.06mm
Luminous Intensity 1.4mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot