Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSL20561-LRA 14.2mm Dual Red Display Cathode 100MCD

Order Code:  

57-0149

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL20561-LRA Copy to clipboard
  • Quickly find another product in this range by Common Connection:

    Common anode Common cathode
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.34
25+ £1.03
100+ £0.700

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,266 in Stock, despatched same dayAdditional quantity lead time 4 months

A seven segment, two digit LED display that is 14.2mm (0.56in high).

This device is ideal for counting devices and clocks.


  • Common cathode configuration
  • Two decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Red
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Current 20mA
Forward Voltage 2.1V
Height 19mm
Length 25mm
Luminous Intensity 100mcd
Width 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review