Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSL30561-IY 14.2mm 3 Digit Yellow Display Anode 60MCD

Order Code:  

57-0181

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL30561-IY Copy to clipboard
 Report an error

Discontinued

A seven segment, three digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Common anode configuration
  • Three decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Yellow
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Current 20mA
Forward Voltage 2.1V
Height 19mm
Length 37.6mm
Luminous Intensity 60mcd
Width 8.1mm

Reviews


Be the first to submit a review