Winstar WEH001602B 16x2 OLED Display, Yellow 122x44x10mm

Order Code:

57-2296

Brand: Winstar MPN: WEH001602B

Discontinued


This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.

This display has a yellow emitter and has the overall dimensions of 122 x 44 x 10mm.


Type Character
Character Size 4.74 x 8.90mm
Colour Yellow
Display Format 16 x 2
Height 44mm
Length 122mm

Reviews


Be the first to submit a review

Trustpilot